Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC14027BDR2G

DigiKey Part Number
MC14027BDR2GOSTR-ND - Tape & Reel (TR)
MC14027BDR2GOSCT-ND - Cut Tape (CT)
MC14027BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14027BDR2G
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14027BDR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
13 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4027BM96Texas Instruments7 261296-31493-1-ND14,39000 KčDirect
CD4027BMTTexas Instruments10 093296-CD4027BMTCT-ND21,69000 KčDirect
HEF4027BT,653Nexperia USA Inc.2 4031727-6009-1-ND6,67000 KčDirect
In-Stock: 2 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
108,02900 Kč80,29 Kč
257,18280 Kč179,57 Kč
1006,25040 Kč625,04 Kč
2505,80616 Kč1 451,54 Kč
5005,53838 Kč2 769,19 Kč
1 0005,38614 Kč5 386,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,08590 Kč12 714,75 Kč
5 0004,94584 Kč24 729,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč