


LM217LD13TR | |
|---|---|
DigiKey Part Number | 497-6451-2-ND - Tape & Reel (TR) 497-6451-1-ND - Cut Tape (CT) 497-6451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM217LD13TR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM217LD13TR Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 40V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 6,73600 Kč | 168,40 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 250 | 5,42840 Kč | 1 357,10 Kč |
| 500 | 5,17390 Kč | 2 586,95 Kč |
| 1 000 | 4,96477 Kč | 4 964,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,74395 Kč | 11 859,88 Kč |
| 5 000 | 4,61082 Kč | 23 054,10 Kč |
| 7 500 | 4,54416 Kč | 34 081,20 Kč |
| 12 500 | 4,47032 Kč | 55 879,00 Kč |
| 17 500 | 4,42715 Kč | 77 475,12 Kč |
| 25 000 | 4,38563 Kč | 109 640,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










