Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68GLT1G

DigiKey Part Number
BCW68GLT1GOSTR-ND - Tape & Reel (TR)
BCW68GLT1GOSCT-ND - Cut Tape (CT)
BCW68GLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW68GLT1G
Description
TRANS PNP 45V 0.8A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCW68GLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 10mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
1.5V @ 30mA, 300mA
Base Product Number
Current - Collector Cutoff (Max)
20nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND4,83000 KčSimilar
BC807-25 RFGTaiwan Semiconductor Corporation3 6161801-BC807-25RFGCT-ND4,41000 KčSimilar
BC807-40 RFGTaiwan Semiconductor Corporation1 5681801-BC807-40RFGCT-ND5,25000 KčSimilar
BC807-40-7-FDiodes Incorporated1 304BC807-40FCT-ND5,46000 KčSimilar
BC857B-7-FDiodes Incorporated215 332BC857B-7FDICT-ND4,20000 KčSimilar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,29560 Kč129,56 Kč
5000,93904 Kč469,52 Kč
1 0000,82312 Kč823,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63687 Kč1 910,61 Kč
6 0000,56618 Kč3 397,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč