Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4027BM96

DigiKey Part Number
296-31493-2-ND - Tape & Reel (TR)
296-31493-1-ND - Cut Tape (CT)
296-31493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4027BM96
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4027BM96 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
24 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1010,28200 Kč102,82 Kč
259,23480 Kč230,87 Kč
1008,08150 Kč808,15 Kč
2507,52884 Kč1 882,21 Kč
5007,19598 Kč3 597,99 Kč
1 0007,08378 Kč7 083,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,63288 Kč16 582,20 Kč
5 0006,45857 Kč32 292,85 Kč
7 5006,37127 Kč47 784,53 Kč
12 5006,27457 Kč78 432,12 Kč
17 5006,21803 Kč108 815,52 Kč
25 0006,16368 Kč154 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč

Other Suppliers on DigiKey

3 269In Stock
Ships from Rochester Electronics, LLC