
HEF4027BT,653 | |
|---|---|
DigiKey Part Number | 1727-6009-2-ND - Tape & Reel (TR) 1727-6009-1-ND - Cut Tape (CT) 1727-6009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4027BT,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HEF4027BT,653 Models |
Category | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 3mA, 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 15V |
Part Status Active | Current - Quiescent (Iq) 16 µA |
Function Set(Preset) and Reset | Input Capacitance 7.5 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14027BDR2G | onsemi | 2 147 | MC14027BDR2GOSCT-ND | 11,47000 Kč | Direct |
| CD4027BM96 | Texas Instruments | 7 261 | 296-31493-1-ND | 14,39000 Kč | Similar |
| CD4027BMT | Texas Instruments | 10 093 | 296-CD4027BMTCT-ND | 21,69000 Kč | Similar |
| MC14027BDG | onsemi | 451 | MC14027BDGOS-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 25 | 4,07920 Kč | 101,98 Kč |
| 100 | 3,51210 Kč | 351,21 Kč |
| 250 | 3,24176 Kč | 810,44 Kč |
| 500 | 3,07786 Kč | 1 538,93 Kč |
| 1 000 | 2,94355 Kč | 2 943,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,80148 Kč | 7 003,70 Kč |
| 5 000 | 2,71584 Kč | 13 579,20 Kč |
| 7 500 | 2,67295 Kč | 20 047,12 Kč |
| 12 500 | 2,62544 Kč | 32 818,00 Kč |
| 17 500 | 2,59769 Kč | 45 459,58 Kč |
| 25 000 | 2,57097 Kč | 64 274,25 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

