CD4027BM96E4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 677
Unit Price: 0,51000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 100
Unit Price: 0,89000 Kč
Datasheet

Direct


onsemi
In Stock: 4 976
Unit Price: 0,47000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 700
Unit Price: 0,35000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4027BM96E4

DigiKey Part Number
CD4027BM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4027BM96E4
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4027BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
24 MHz
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82323 Kč9 558,08 Kč
5 0003,71254 Kč18 562,70 Kč
7 5003,65711 Kč27 428,33 Kč
12 5003,59573 Kč44 946,62 Kč
17 5003,55984 Kč62 297,20 Kč
25 0003,52534 Kč88 133,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,82323 Kč
Unit Price with VAT:4,62611 Kč