Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40109BNSR

DigiKey Part Number
296-31482-2-ND - Tape & Reel (TR)
296-31482-1-ND - Cut Tape (CT)
296-31482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40109BNSR
Description
IC XLTR VL UNIDIR 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD40109BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
257,66840 Kč191,71 Kč
1006,68160 Kč668,16 Kč
2506,21288 Kč1 553,22 Kč
5005,92900 Kč2 964,50 Kč
1 0005,78285 Kč5 782,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,50379 Kč11 007,58 Kč
4 0005,34572 Kč21 382,88 Kč
6 0005,26658 Kč31 599,48 Kč
10 0005,17886 Kč51 788,60 Kč
14 0005,12761 Kč71 786,54 Kč
20 0005,07832 Kč101 566,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč