
IR204C/H16/L10 | |
|---|---|
DigiKey Part Number | 1080-1076-ND |
Manufacturer | |
Manufacturer Product Number | IR204C/H16/L10 |
Description | EMITTER IR 940NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 2.8mW/sr @ 20mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,99800 Kč | 399,80 Kč |
| 500 | 3,25720 Kč | 1 628,60 Kč |
| 1 000 | 3,01342 Kč | 3 013,42 Kč |
| 2 000 | 2,80565 Kč | 5 611,30 Kč |
| 5 000 | 2,57805 Kč | 12 890,25 Kč |
| 10 000 | 2,43583 Kč | 24 358,30 Kč |
| 25 000 | 2,28055 Kč | 57 013,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







