Current Monitor Regulator High-Side SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ500100DCKR

DigiKey Part Number
296-BQ500100DCKRTR-ND - Tape & Reel (TR)
296-BQ500100DCKRCT-ND - Cut Tape (CT)
296-BQ500100DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ500100DCKR
Description
IC CURRENT MONITOR 2% SC70-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
BQ500100DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±2%
Voltage - Input
0V ~ 20V
Current - Output
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,21000 Kč162,10 Kč
2514,64840 Kč366,21 Kč
10012,92640 Kč1 292,64 Kč
25012,10240 Kč3 025,60 Kč
50011,60644 Kč5 803,22 Kč
1 00011,19781 Kč11 197,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,69330 Kč32 079,90 Kč
6 00010,44640 Kč62 678,40 Kč
9 00010,32278 Kč92 905,02 Kč
15 00010,18572 Kč152 785,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

12 000In Stock
Ships from Rochester Electronics, LLC