


625M3I050M00000 | |
|---|---|
DigiKey Part Number | 110-625M3I050M00000TR-ND - Tape & Reel (TR) 110-625M3I050M00000CT-ND - Cut Tape (CT) 110-625M3I050M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I050M00000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,95880 Kč | 798,97 Kč |
| 50 | 30,63600 Kč | 1 531,80 Kč |
| 100 | 29,36780 Kč | 2 936,78 Kč |
| 250 | 27,77364 Kč | 6 943,41 Kč |
| 500 | 26,62546 Kč | 13 312,73 Kč |
| 1 000 | 25,52559 Kč | 25 525,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,87627 Kč | 71 628,81 Kč |
| 6 000 | 22,89206 Kč | 137 352,36 Kč |
| 9 000 | 22,33574 Kč | 201 021,66 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |








