
MAX1668MEE+T | |
|---|---|
DigiKey Part Number | 175-MAX1668MEE+TTR-ND - Tape & Reel (TR) 175-MAX1668MEE+TCT-ND - Cut Tape (CT) 175-MAX1668MEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1668MEE+T |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1668MEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 7 b | |
Features | Output Switch, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 85°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 5 | 215,69200 Kč | 1 078,46 Kč |
| 10 | 207,39700 Kč | 2 073,97 Kč |
| 25 | 197,47360 Kč | 4 936,84 Kč |
| 50 | 190,68700 Kč | 9 534,35 Kč |
| 100 | 184,46530 Kč | 18 446,53 Kč |
| 500 | 177,34070 Kč | 88 670,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 161,66746 Kč | 404 168,65 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |


