
HV7801K1-G | |
|---|---|
DigiKey Part Number | HV7801K1-GTR-ND - Tape & Reel (TR) HV7801K1-GCT-ND - Cut Tape (CT) HV7801K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV7801K1-G |
Description | IC CURRENT MONITOR SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | HV7801K1-G Models |
Category | Current - Output 10mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Voltage - Input 8V ~ 450V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 100 | 14,77840 Kč | 1 477,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,22881 Kč | 39 686,43 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









