
HV7802MG-G | |
|---|---|
DigiKey Part Number | HV7802MG-GTR-ND - Tape & Reel (TR) HV7802MG-GCT-ND - Cut Tape (CT) HV7802MG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV7802MG-G |
Description | IC CURRENT MONITOR 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HV7802MG-G Models |
Category | Current - Output 10mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-MSOP |
Sensing Method High-Side | Base Product Number |
Voltage - Input 8V ~ 450V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 25 | 17,02520 Kč | 425,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,32854 Kč | 38 321,35 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



