
ZXCT1109SA-7 | |
|---|---|
DigiKey Part Number | ZXCT1109SA-7DITR-ND - Tape & Reel (TR) ZXCT1109SA-7DICT-ND - Cut Tape (CT) ZXCT1109SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1109SA-7 |
Description | IC CURRENT MONITOR SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1109SA-7 Models |
Category | Voltage - Input 2.5V ~ 36V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Function Current Monitor | Supplier Device Package SOT-23-3 |
Sensing Method High-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,17840 Kč | 329,46 Kč |
| 100 | 11,59720 Kč | 1 159,72 Kč |
| 250 | 10,84420 Kč | 2 711,05 Kč |
| 500 | 10,38898 Kč | 5 194,49 Kč |
| 1 000 | 10,07505 Kč | 10 075,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,55234 Kč | 28 657,02 Kč |
| 6 000 | 9,32609 Kč | 55 956,54 Kč |
| 9 000 | 9,21278 Kč | 82 915,02 Kč |
| 15 000 | 9,08726 Kč | 136 308,90 Kč |
| 21 000 | 9,01384 Kč | 189 290,64 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











