
ZXCT1109QSA-7 | |
|---|---|
DigiKey Part Number | ZXCT1109QSA-7DITR-ND - Tape & Reel (TR) ZXCT1109QSA-7DICT-ND - Cut Tape (CT) ZXCT1109QSA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1109QSA-7 |
Description | IC CURRENT MONITOR SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-3 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Method High-Side | Supplier Device Package SOT-23-3 |
Voltage - Input 2.5V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,74160 Kč | 318,54 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| 250 | 10,47464 Kč | 2 618,66 Kč |
| 500 | 10,03326 Kč | 5 016,63 Kč |
| 1 000 | 9,71514 Kč | 9 715,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,22029 Kč | 27 660,87 Kč |
| 6 000 | 9,00051 Kč | 54 003,06 Kč |
| 9 000 | 8,89041 Kč | 80 013,69 Kč |
| 15 000 | 8,76850 Kč | 131 527,50 Kč |
| 21 000 | 8,69719 Kč | 182 640,99 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


