
ZXCT1009QFTA | |
|---|---|
DigiKey Part Number | 31-ZXCT1009QFTATR-ND - Tape & Reel (TR) 31-ZXCT1009QFTACT-ND - Cut Tape (CT) 31-ZXCT1009QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1009QFTA |
Description | IC CURRENT MONITOR 1% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 9.98mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 20V |
Manufacturer Diodes Incorporated | Current - Output 9.98mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Method High-Side | Supplier Device Package SOT-23-3 |
Accuracy ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,53000 Kč | 388,25 Kč |
| 100 | 13,70750 Kč | 1 370,75 Kč |
| 250 | 12,83816 Kč | 3 209,54 Kč |
| 500 | 12,31448 Kč | 6 157,24 Kč |
| 1 000 | 12,02828 Kč | 12 028,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,35075 Kč | 34 052,25 Kč |
| 6 000 | 11,09013 Kč | 66 540,78 Kč |
| 9 000 | 10,95953 Kč | 98 635,77 Kč |
| 15 000 | 10,81496 Kč | 162 224,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


