


ABM11W-16.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13810-2-ND - Tape & Reel (TR) 535-13810-1-ND - Cut Tape (CT) 535-13810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-16.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-16.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 50 | 7,05120 Kč | 352,56 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 250 | 6,39348 Kč | 1 598,37 Kč |
| 500 | 6,12890 Kč | 3 064,45 Kč |
| 1 000 | 5,87545 Kč | 5 875,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49490 Kč | 16 484,70 Kč |
| 6 000 | 5,26770 Kč | 31 606,20 Kč |
| 9 000 | 5,13921 Kč | 46 252,89 Kč |
| 15 000 | 4,98186 Kč | 74 727,90 Kč |
| 21 000 | 4,88092 Kč | 102 499,32 Kč |
| 30 000 | 4,77615 Kč | 143 284,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









