
BQ294704DSGR | |
|---|---|
DigiKey Part Number | 296-34988-2-ND - Tape & Reel (TR) 296-34988-1-ND - Cut Tape (CT) 296-34988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294704DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294704DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,09560 Kč | 252,39 Kč |
| 100 | 8,84520 Kč | 884,52 Kč |
| 250 | 8,24824 Kč | 2 062,06 Kč |
| 500 | 7,88828 Kč | 3 944,14 Kč |
| 1 000 | 7,59189 Kč | 7 591,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,62547 Kč | 16 876,41 Kč |
| 6 000 | 5,47970 Kč | 32 878,20 Kč |
| 9 000 | 5,40669 Kč | 48 660,21 Kč |
| 15 000 | 5,32585 Kč | 79 887,75 Kč |
| 21 000 | 5,27857 Kč | 110 849,97 Kč |
| 30 000 | 5,23310 Kč | 156 993,00 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |









