



TFPT1206L1002JV | |
|---|---|
DigiKey Part Number | 541-1190-2-ND - Tape & Reel (TR) 541-1190-1-ND - Cut Tape (CT) 541-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L1002JV |
Description | SENSOR PTC 10KOHM 5% 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT1206L1002JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,36000 Kč | 96,80 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 16,41620 Kč | 820,81 Kč |
| 100 | 15,69180 Kč | 1 569,18 Kč |
| 500 | 14,23454 Kč | 7 117,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,42948 Kč | 13 429,48 Kč |
| 2 000 | 12,94264 Kč | 25 885,28 Kč |
| 3 000 | 12,67691 Kč | 38 030,73 Kč |
| 5 000 | 12,36077 Kč | 61 803,85 Kč |
| 7 000 | 12,16321 Kč | 85 142,47 Kč |
| 10 000 | 11,96271 Kč | 119 627,10 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










