
RN112-2-02-1M0 | |
|---|---|
DigiKey Part Number | 817-2096-ND |
Manufacturer | |
Manufacturer Product Number | RN112-2-02-1M0 |
Description | CMC 1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ) |
EDA/CAD Models | RN112-2-02-1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 34,37400 Kč | 343,74 Kč |
| 25 | 31,79080 Kč | 794,77 Kč |
| 50 | 29,97260 Kč | 1 498,63 Kč |
| 100 | 28,25910 Kč | 2 825,91 Kč |
| 250 | 26,14672 Kč | 6 536,68 Kč |
| 500 | 24,65502 Kč | 12 327,51 Kč |
| 1 000 | 23,25088 Kč | 23 250,88 Kč |
| 2 500 | 21,51959 Kč | 53 798,98 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |










