
RN202-2-02-1M1 | |
|---|---|
DigiKey Part Number | 817-2156-ND |
Manufacturer | |
Manufacturer Product Number | RN202-2-02-1M1 |
Description | CMC 1.1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ) |
EDA/CAD Models | RN202-2-02-1M1 Models |
Category | DC Resistance (DCR) (Max) 70mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.346" W (18.20mm x 8.80mm) |
Number of Lines 2 | Height (Max) 0.543" (13.80mm) |
Inductance @ Frequency 1.1 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 34,74500 Kč | 347,45 Kč |
| 25 | 32,14240 Kč | 803,56 Kč |
| 50 | 30,30720 Kč | 1 515,36 Kč |
| 100 | 28,57200 Kč | 2 857,20 Kč |
| 250 | 26,43644 Kč | 6 609,11 Kč |
| 500 | 24,92900 Kč | 12 464,50 Kč |
| 1 000 | 23,50895 Kč | 23 508,95 Kč |
| 2 500 | 21,75829 Kč | 54 395,72 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |



