1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN102-2-02-1M1

DigiKey Part Number
817-2086-ND
Manufacturer
Manufacturer Product Number
RN102-2-02-1M1
Description
CMC 1.1MH 2A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ)
EDA/CAD Models
RN102-2-02-1M1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
70mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
300V
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tube
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.551" Dia x 0.551" W (14.00mm x 14.00mm)
Number of Lines
2
Height (Max)
0.366" (9.30mm)
Inductance @ Frequency
1.1 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 409
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1038,18600 Kč381,86 Kč
4033,94750 Kč1 357,90 Kč
8032,00538 Kč2 560,43 Kč
12030,92350 Kč3 710,82 Kč
28028,77986 Kč8 058,36 Kč
52027,31027 Kč14 201,34 Kč
1 00025,84101 Kč25 841,01 Kč
2 52023,90115 Kč60 230,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč