1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 94mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN102-1.5-02-1M6

DigiKey Part Number
817-2085-ND
Manufacturer
Manufacturer Product Number
RN102-1.5-02-1M6
Description
CMC 1.6MH 1.5A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 94mOhm (Typ)
EDA/CAD Models
RN102-1.5-02-1M6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
94mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
300V
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tube
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.551" Dia x 0.551" W (14.00mm x 14.00mm)
Number of Lines
2
Height (Max)
0.366" (9.30mm)
Inductance @ Frequency
1.6 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1037,41500 Kč374,15 Kč
4033,25400 Kč1 330,16 Kč
8031,35625 Kč2 508,50 Kč
12030,29433 Kč3 635,32 Kč
28028,19439 Kč7 894,43 Kč
52026,75440 Kč13 912,29 Kč
1 00025,31482 Kč25 314,82 Kč
2 52023,41469 Kč59 005,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč