


SCF5432-30-04 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-04TR-ND - Tape & Reel (TR) 283-SCF5432-30-04CT-ND - Cut Tape (CT) 283-SCF5432-30-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-04 |
Description | FUSE TRIGGERABLE 30A 62V 4 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Applications Battery Protection |
Manufacturer Eaton - Electronics Division | Features 13.4 ~ 18.4V Triggerable |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 80A |
Mounting Type Surface Mount | Package / Case Nonstandard SMD |
Fuse Type Board Mount | Size / Dimension 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) |
Current Rating (Amps) 30A | DC Cold Resistance 0.0005 Ohms |
Voltage Rating - DC 62 VDC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 5 | 61,73200 Kč | 308,66 Kč |
| 10 | 56,93600 Kč | 569,36 Kč |
| 50 | 47,24180 Kč | 2 362,09 Kč |
| 100 | 43,57550 Kč | 4 357,55 Kč |
| 250 | 39,14576 Kč | 9 786,44 Kč |
| 500 | 36,07960 Kč | 18 039,80 Kč |
| 1 000 | 33,84139 Kč | 33 841,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,54394 Kč | 157 719,70 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |



