BQ25100HYFPR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 500
Unit Price: 47,25000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 210
Unit Price: 39,06000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 363
Unit Price: 45,78000 Kč
Datasheet
Charger IC Lithium Ion/Polymer 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25100HYFPR

DigiKey Part Number
296-39930-2-ND - Tape & Reel (TR)
296-39930-1-ND - Cut Tape (CT)
296-39930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25100HYFPR
Description
IC BATT CHG LI-ION 1CELL 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25100HYFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
250mA
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
6.45V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,60737 Kč58 822,11 Kč
6 00019,20180 Kč115 210,80 Kč
9 00018,99869 Kč170 988,21 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč