
BQ25100EVM-654 | |
|---|---|
DigiKey Part Number | 296-43430-ND |
Manufacturer | |
Manufacturer Product Number | BQ25100EVM-654 |
Description | EVAL BOARD FOR BQ25100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25100 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ25100 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 838,85000 Kč | 2 838,85 Kč |
| Unit Price without VAT: | 2 838,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 435,00850 Kč |



