
BQ25101HYFPT | |
|---|---|
DigiKey Part Number | 296-BQ25101HYFPTTR-ND - Tape & Reel (TR) 296-BQ25101HYFPTCT-ND - Cut Tape (CT) 296-BQ25101HYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25101HYFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25101HYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6.45V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 Kč | 45,41 Kč |
| 10 | 33,66100 Kč | 336,61 Kč |
| 25 | 30,69520 Kč | 767,38 Kč |
| 100 | 27,44350 Kč | 2 744,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,89168 Kč | 6 472,92 Kč |
| 500 | 24,95684 Kč | 12 478,42 Kč |
| 750 | 24,48859 Kč | 18 366,44 Kč |
| 1 250 | 23,96966 Kč | 29 962,08 Kč |
| 1 750 | 23,66621 Kč | 41 415,87 Kč |
| 2 500 | 23,37451 Kč | 58 436,28 Kč |
| 6 250 | 22,74643 Kč | 142 165,19 Kč |
| Unit Price without VAT: | 45,41000 Kč |
|---|---|
| Unit Price with VAT: | 54,94610 Kč |


