
BQ25100AYFPT | |
|---|---|
DigiKey Part Number | 296-38377-2-ND - Tape & Reel (TR) 296-38377-1-ND - Cut Tape (CT) 296-38377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25100AYFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25100AYFPT Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 6-DSBGA |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,43272 Kč | 7 108,18 Kč |
| Unit Price without VAT: | 28,43272 Kč |
|---|---|
| Unit Price with VAT: | 34,40359 Kč |


