BQ25100HYFPR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 500
Unit Price: 51,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 185
Unit Price: 43,38000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 363
Unit Price: 51,10000 Kč
Datasheet
Charger IC Lithium Ion/Polymer 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25100HYFPR

DigiKey Part Number
296-39930-2-ND - Tape & Reel (TR)
296-39930-1-ND - Cut Tape (CT)
296-39930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25100HYFPR
Description
IC BATT CHG LI-ION 1CELL 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25100HYFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
250mA
Manufacturer
Texas Instruments
Battery Pack Voltage
4.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.45V
Part Status
Active
Operating Temperature
0°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
6-XFBGA, DSBGA
Current - Charging
Constant - Programmable
Supplier Device Package
6-DSBGA
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ25100HYFPTTexas Instruments4 500296-BQ25100HYFPTCT-ND51,10000 KčParametric Equivalent
BQ25101HYFPRTexas Instruments6 185296-39932-1-ND43,38000 KčParametric Equivalent
BQ25101HYFPTTexas Instruments363296-BQ25101HYFPTCT-ND51,10000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,89540 Kč71 686,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč