Charger IC Lithium Ion/Polymer 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25100HYFPT

DigiKey Part Number
296-BQ25100HYFPTTR-ND - Tape & Reel (TR)
296-BQ25100HYFPTCT-ND - Cut Tape (CT)
296-BQ25100HYFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25100HYFPT
Description
IC BATT CHG LI-ION 1CELL 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25100HYFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
250mA
Manufacturer
Texas Instruments
Battery Pack Voltage
4.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.45V
Part Status
Active
Operating Temperature
0°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
6-XFBGA, DSBGA
Current - Charging
Constant - Programmable
Supplier Device Package
6-DSBGA
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 500 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
1037,93600 Kč379,36 Kč
2534,63680 Kč865,92 Kč
10031,01420 Kč3 101,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,28612 Kč7 321,53 Kč
50028,24418 Kč14 122,09 Kč
75027,72280 Kč20 792,10 Kč
1 25027,14485 Kč33 931,06 Kč
1 75026,80694 Kč46 912,15 Kč
2 50026,48215 Kč66 205,38 Kč
Manufacturers Standard Package
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč

Other Suppliers on DigiKey

4 500In Stock
Ships from Rochester Electronics, LLC