Charger IC Lithium Ion/Polymer 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25101HYFPR

DigiKey Part Number
296-39932-2-ND - Tape & Reel (TR)
296-39932-1-ND - Cut Tape (CT)
296-39932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25101HYFPR
Description
IC BATT CHG LI-ION 1CELL 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25101HYFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
250mA
Manufacturer
Texas Instruments
Battery Pack Voltage
4.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.45V
Part Status
Active
Operating Temperature
0°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
6-XFBGA, DSBGA
Current - Charging
Constant - Programmable
Supplier Device Package
6-DSBGA
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1032,05500 Kč320,55 Kč
2529,20600 Kč730,15 Kč
10026,07770 Kč2 607,77 Kč
25024,58364 Kč6 145,91 Kč
50023,74024 Kč11 870,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,02674 Kč66 080,22 Kč
6 00021,57894 Kč129 473,64 Kč
9 00021,35457 Kč192 191,13 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč