
BQ25101HYFPT | |
|---|---|
DigiKey Part Number | 296-BQ25101HYFPTTR-ND - Tape & Reel (TR) 296-BQ25101HYFPTCT-ND - Cut Tape (CT) 296-BQ25101HYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25101HYFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25101HYFPT Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 6-DSBGA |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,93600 Kč | 379,36 Kč |
| 25 | 34,63680 Kč | 865,92 Kč |
| 100 | 31,01420 Kč | 3 101,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,43272 Kč | 7 108,18 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |


