
BQ25100HYFPT | |
|---|---|
DigiKey Part Number | 296-BQ25100HYFPTTR-ND - Tape & Reel (TR) 296-BQ25100HYFPTCT-ND - Cut Tape (CT) 296-BQ25100HYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25100HYFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25100HYFPT Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 6-DSBGA |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,93600 Kč | 379,36 Kč |
| 25 | 34,63680 Kč | 865,92 Kč |
| 100 | 31,01420 Kč | 3 101,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,28612 Kč | 7 321,53 Kč |
| 500 | 28,24418 Kč | 14 122,09 Kč |
| 750 | 27,72280 Kč | 20 792,10 Kč |
| 1 250 | 27,14485 Kč | 33 931,06 Kč |
| 1 750 | 26,80694 Kč | 46 912,15 Kč |
| 2 500 | 26,48215 Kč | 66 205,38 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |


