Audio Amp 12 b SPI 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7834IRTQR

DigiKey Part Number
296-50941-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC7834IRTQR
Description
IC DAS/ADC/DAC SPECIAL 56-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amp 12 b SPI 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AMC7834IRTQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Texas Instruments
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Audio Amp
Package / Case
56-VFQFN Exposed Pad
Number of Channels
8
Supplier Device Package
56-QFN (8x8)
Resolution (Bits)
12 b
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000517,21974 Kč1 034 439,48 Kč
Manufacturers Standard Package
Unit Price without VAT:517,21974 Kč
Unit Price with VAT:625,83589 Kč