


AMC7834EVM | |
|---|---|
DigiKey Part Number | 296-42570-ND |
Manufacturer | |
Manufacturer Product Number | AMC7834EVM |
Description | EVAL BOARD FOR AMC7834 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC7834 - Analog Monitor and Control Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Monitor and Control |
Manufacturer Texas Instruments | Utilized IC / Part AMC7834 |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 815,79000 Kč | 6 815,79 Kč |
| Unit Price without VAT: | 6 815,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 247,10590 Kč |


