
AMC7834IRTQT | |
|---|---|
DigiKey Part Number | 296-52626-2-ND - Tape & Reel (TR) 296-52626-1-ND - Cut Tape (CT) 296-52626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7834IRTQT |
Description | IC DAS/ADC/DAC SPECIAL 56-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 12 b SPI 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7834IRTQT Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Power Amplifier | Package / Case 56-VFQFN Exposed Pad |
Number of Channels 8 | Supplier Device Package 56-QFN (8x8) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,96000 Kč | 788,96 Kč |
| 10 | 641,68200 Kč | 6 416,82 Kč |
| 25 | 604,90120 Kč | 15 122,53 Kč |
| 100 | 584,06040 Kč | 58 406,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 545,23036 Kč | 136 307,59 Kč |
| Unit Price without VAT: | 788,96000 Kč |
|---|---|
| Unit Price with VAT: | 954,64160 Kč |








