


AMC1200SDUBR | |
|---|---|
DigiKey Part Number | 296-28558-2-ND - Tape & Reel (TR) 296-28558-1-ND - Cut Tape (CT) 296-28558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1200SDUBR |
Description | IC OPAMP ISOLATION 1 CIRC 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1200SDUBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 46,96300 Kč | 469,63 Kč |
| 25 | 43,00080 Kč | 1 075,02 Kč |
| 100 | 38,66040 Kč | 3 866,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 35,95100 Kč | 12 582,85 Kč |
| 700 | 34,81460 Kč | 24 370,22 Kč |
| 1 050 | 34,24554 Kč | 35 957,82 Kč |
| 1 750 | 33,61505 Kč | 58 826,34 Kč |
| 2 450 | 33,24654 Kč | 81 454,02 Kč |
| 3 500 | 32,89219 Kč | 115 122,66 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |






