Isolation Amplifier 1 Circuit Differential 8-WSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA8000-SOAR

DigiKey Part Number
5503-TPA8000-SOARTR-ND - Tape & Reel (TR)
5503-TPA8000-SOARCT-ND - Cut Tape (CT)
5503-TPA8000-SOARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA8000-SOAR
Description
IC ISOLATION 1 CIRCUIT 8WSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-WSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
300 kHz
Current - Input Bias
17 µA
Voltage - Input Offset
50 µV
Current - Supply
15mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-WSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,35000 Kč313,50 Kč
2528,55720 Kč713,93 Kč
10025,48320 Kč2 548,32 Kč
25024,01752 Kč6 004,38 Kč
50023,16332 Kč11 581,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,04126 Kč21 041,26 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč