Isolation Amplifier 1 Circuit Single-Ended 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA8023-SO1R

DigiKey Part Number
5503-TPA8023-SO1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA8023-SO1R
Description
IC OPAMP ISOLATION
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Single-Ended 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
-
Current - Input Bias
3 nA
Voltage - Input Offset
500 µV
Current - Supply
15mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,33532 Kč69 341,28 Kč
Manufacturers Standard Package
Unit Price without VAT:17,33532 Kč
Unit Price with VAT:20,97574 Kč