


TPA8001-SOAR | |
|---|---|
DigiKey Part Number | 5503-TPA8001-SOARTR-ND - Tape & Reel (TR) 5503-TPA8001-SOARCT-ND - Cut Tape (CT) 5503-TPA8001-SOARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA8001-SOAR |
Description | IC ISOLATION 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA8001-SOAR Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
-3db Bandwidth 300 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 17 µA | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 100 | 29,29430 Kč | 2 929,43 Kč |
| 250 | 27,64596 Kč | 6 911,49 Kč |
| 500 | 26,82620 Kč | 13 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,35348 Kč | 24 353,48 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




