MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AM26LV31EIPWRG4 | |
|---|---|
DigiKey Part Number | 296-52623-2-ND - Tape & Reel (TR) 296-52623-1-ND - Cut Tape (CT) 296-52623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31EIPWRG4 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31EIPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,83480 Kč | 31 669,60 Kč |
| 4 000 | 15,45768 Kč | 61 830,72 Kč |
| 6 000 | 15,26884 Kč | 91 613,04 Kč |
| 10 000 | 15,05954 Kč | 150 595,40 Kč |
| 14 000 | 14,93730 Kč | 209 122,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 20,99800 Kč | 524,95 Kč |
| 100 | 18,64830 Kč | 1 864,83 Kč |
| 250 | 17,52576 Kč | 4 381,44 Kč |
| 500 | 16,84964 Kč | 8 424,82 Kč |
| 1 000 | 16,29298 Kč | 16 292,98 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




