ISL32272EFVZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,84565 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 382
Unit Price: 26,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 31,71000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 905
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 605
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 750
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 586
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 66,71636 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 522
Unit Price: 126,20000 Kč
Datasheet
4/0 Driver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32272EFVZ-T

DigiKey Part Number
20-ISL32272EFVZ-TTR-ND - Tape & Reel (TR)
20-ISL32272EFVZ-TCT-ND - Cut Tape (CT)
20-ISL32272EFVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32272EFVZ-T
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32272EFVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1056,38000 Kč563,80 Kč
2548,80760 Kč1 220,19 Kč
10040,30360 Kč4 030,36 Kč
25036,17116 Kč9 042,79 Kč
50033,64972 Kč16 824,86 Kč
1 00031,55474 Kč31 554,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,86556 Kč82 163,90 Kč
5 00032,16175 Kč160 808,75 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč