4/0 Driver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV31EIPWR

DigiKey Part Number
296-24692-2-ND - Tape & Reel (TR)
296-24692-1-ND - Cut Tape (CT)
296-24692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV31EIPWR
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AM26LV31EIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,71700 Kč277,17 Kč
2525,20600 Kč630,15 Kč
10022,45740 Kč2 245,74 Kč
25021,14500 Kč5 286,25 Kč
50020,35462 Kč10 177,31 Kč
1 00019,70326 Kč19 703,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,16740 Kč38 334,80 Kč
4 00018,72639 Kč74 905,56 Kč
6 00018,50550 Kč111 033,00 Kč
10 00018,26081 Kč182 608,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč