
ADS8681IPWR | |
|---|---|
DigiKey Part Number | 296-44531-2-ND - Tape & Reel (TR) 296-44531-1-ND - Cut Tape (CT) 296-44531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8681IPWR |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8681IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 161,85300 Kč | 1 618,53 Kč |
| 25 | 150,39600 Kč | 3 759,90 Kč |
| 100 | 137,78680 Kč | 13 778,68 Kč |
| 250 | 135,54376 Kč | 33 885,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 122,72092 Kč | 245 441,84 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |







