
ADS8681IPW | |
|---|---|
DigiKey Part Number | 296-44556-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8681IPW |
Description | IC ADC 16BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8681IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 186,46200 Kč | 1 864,62 Kč |
| 90 | 160,31511 Kč | 14 428,36 Kč |
| 180 | 154,89522 Kč | 27 881,14 Kč |
| 270 | 152,18030 Kč | 41 088,68 Kč |
| 540 | 148,19922 Kč | 80 027,58 Kč |
| 1 080 | 144,92353 Kč | 156 517,41 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |


