
MCP33131-10-E/MS | |
|---|---|
DigiKey Part Number | MCP33131-10-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP33131-10-E/MS |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP33131-10-E/MS Models |
Category | Architecture SAR |
Manufacturer Microchip Technology | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 5.5V |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 1M | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 1 | Supplier Device Package 10-MSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 0:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 25 | 87,77160 Kč | 2 194,29 Kč |
| 100 | 79,79240 Kč | 7 979,24 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |





