
ADS8689IPWR | |
|---|---|
DigiKey Part Number | 296-48486-2-ND - Tape & Reel (TR) 296-48486-1-ND - Cut Tape (CT) 296-48486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8689IPWR |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8689IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 100k | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 90,56400 Kč | 905,64 Kč |
| 25 | 83,58040 Kč | 2 089,51 Kč |
| 100 | 75,90360 Kč | 7 590,36 Kč |
| 250 | 72,79924 Kč | 18 199,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,73154 Kč | 133 463,08 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |











