
ADS8638SRGET | |
|---|---|
DigiKey Part Number | 296-29329-2-ND - Tape & Reel (TR) 296-29329-1-ND - Cut Tape (CT) 296-29329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8638SRGET |
Description | IC ADC 12BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8638SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,21500 Kč | 1 302,15 Kč |
| 25 | 120,71760 Kč | 3 017,94 Kč |
| 100 | 110,28940 Kč | 11 028,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,31736 Kč | 26 329,34 Kč |
| 500 | 102,32026 Kč | 51 160,13 Kč |
| 750 | 100,81996 Kč | 75 614,97 Kč |
| 1 250 | 99,15712 Kč | 123 946,40 Kč |
| 1 750 | 98,18550 Kč | 171 824,62 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |











