
BSS138L | |
|---|---|
DigiKey Part Number | BSS138LTR-ND - Tape & Reel (TR) BSS138LCT-ND - Cut Tape (CT) BSS138LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138L |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.75V, 5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75149 Kč | 2 254,47 Kč |
| 6 000 | 0,73001 Kč | 4 380,06 Kč |
| 9 000 | 0,70854 Kč | 6 376,86 Kč |
| 15 000 | 0,69465 Kč | 10 419,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 100 | 1,69660 Kč | 169,66 Kč |
| 500 | 1,63096 Kč | 815,48 Kč |
| 1 000 | 1,44150 Kč | 1 441,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,62200 Kč | 26,22 Kč |
| 100 | 1,67700 Kč | 167,70 Kč |
| 500 | 1,61204 Kč | 806,02 Kč |
| 1 000 | 1,42479 Kč | 1 424,79 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |











