
ADS8329IRSAT | |
---|---|
DigiKey Part Number | 296-21364-2-ND - Tape & Reel (TR) 296-21364-1-ND - Cut Tape (CT) 296-21364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8329IRSAT |
Description | IC ADC 16BIT SAR 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8329IRSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 440,55000 Kč | 440,55 Kč |
10 | 352,29800 Kč | 3 522,98 Kč |
25 | 330,22200 Kč | 8 255,55 Kč |
100 | 305,96980 Kč | 30 596,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 294,40956 Kč | 73 602,39 Kč |
500 | 287,44066 Kč | 143 720,33 Kč |
Unit Price without VAT: | 440,55000 Kč |
---|---|
Unit Price with VAT: | 533,06550 Kč |